341-018-520-204

Heilind Number:EDA341-018-520-204
Manufacturer:EDAC
Manufacturer Number:341-018-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-520-204

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, each positioned 0.1 inches apart and spaced 0.14 inches between rows, it offers efficient signal transmission. Equipped with 18 positions and supporting an amperage of 3A, this connector is ideal for various applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees performance consistency. Trust in this essential component for secure and efficient board-to-board connections.