341-018-521-102

Heilind Number:EDA341-018-521-102
Manufacturer:EDAC
Manufacturer Number:341-018-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and precision, this green connector features a single row layout with 18 positions, offering seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it guarantees precise and secure connections. Suitable for straight mounting orientation, it's ideal for board-to-board applications. Operating within a wide temperature range of -40 to 105°C, it's perfect for various industrial and commercial uses. Upgrade your setup with this essential component for seamless and efficient PCB connections.