341-018-521-104

Heilind Number:EDA341-018-521-104
Manufacturer:EDAC
Manufacturer Number:341-018-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green color, this connector not only stands out visually but also offers reliable performance, boasting a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 18 positions, it facilitates efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Explore our range of connectors for all your PCB connectivity needs.