341-018-521-107

Heilind Number:EDA341-018-521-107
Manufacturer:EDAC
Manufacturer Number:341-018-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable performance. Designed for seamless integration, this connector is perfect for single-row PCB applications, with 18 positions ensuring ample connectivity options. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers durability and efficient signal transmission. The 0.1-inch pitch and 0.14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic setups. Upgrade your connectivity solutions with this essential component.