341-018-521-108

Heilind Number:EDA341-018-521-108
Manufacturer:EDAC
Manufacturer Number:341-018-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 18 positions, allowing for efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, offers superior protection and reliability, while the Copper Alloy contacts ensure high conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial environments. Whether you're a professional or hobbyist, this green-colored connector is essential for your electronic projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.