ACT20MF11PN-6149 V001

Heilind Number:EDA341-018-521-201
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF11PN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF11PN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-521-201

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, perfect for powering various devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and eighteen positions, it provides ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration into your PCB setup. Designed for straight mount orientation, it's easy to install and offers stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector for top-notch performance and reliability in your circuitry.