341-018-521-204

Heilind Number:EDA341-018-521-204
Manufacturer:EDAC
Manufacturer Number:341-018-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-521-204

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and high-performance functionality. With two rows of Copper Alloy contacts, each pitch (.1 in) and row spacing (.14 in) meticulously engineered for optimal signal transmission, this connector offers a total of 18 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range (-40 - 105 °C) make it suitable for diverse industrial applications. Upgrade your setup with this essential component from our range of top-quality connectors.