341-018-521-207

Heilind Number:EDA341-018-521-207
Manufacturer:EDAC
Manufacturer Number:341-018-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-521-207

Detailed Description

Enhance connectivity on your printed circuit boards with our versatile Card Edge Connector. Designed for seamless integration, this green connector features two rows of 18 copper alloy contacts, ensuring reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in high-temperature environments, with an operating range of -40 to 105 °C. The .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections, while the straight mount orientation simplifies installation. Ideal for a variety of applications, this connector is a vital component in ensuring efficient and secure PCB connectivity. Explore more in our PCB Connectors collection.