341-018-522-102

Heilind Number:EDA341-018-522-102
Manufacturer:EDAC
Manufacturer Number:341-018-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. In a vibrant green hue, this connector is not only visually appealing but also efficient, with a 3A amperage rating perfect for powering your electronic devices. Crafted with precision, it features a single row design with 18 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. With a pitch and row spacing of .1 in and .14 in respectively, this connector offers a secure fit for your PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity game with this essential component.