341-018-522-103

Heilind Number:EDA341-018-522-103
Manufacturer:EDAC
Manufacturer Number:341-018-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-103

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for efficiency and reliability, this connector features a single row with 18 positions, ensuring seamless PCB connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers durability and safety. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB connectivity with this essential component.