341-018-522-104

Heilind Number:EDA341-018-522-104
Manufacturer:EDAC
Manufacturer Number:341-018-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for top-tier performance, this connector boasts a single row layout with 18 positions, ensuring optimal transmission capabilities. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in even the most demanding environments. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is primed for efficiency and resilience. Elevate your connectivity solutions with this essential component.