341-018-522-107

Heilind Number:EDA341-018-522-107
Manufacturer:EDAC
Manufacturer Number:341-018-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, crafted for top-tier performance. With a vibrant green color and sleek design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Boasting a single row configuration and 18 positions, it ensures seamless connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Designed for straight mount orientation, it simplifies installation on your board. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Elevate your PCB design with this essential component, a must-have in the lineup of Board To Board PCB Connectors.