341-018-522-108

Heilind Number:EDA341-018-522-108
Manufacturer:EDAC
Manufacturer Number:341-018-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Boasting a vibrant green hue, this connector not only stands out visually but also delivers superior performance, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. Featuring a single row layout with 18 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide optimal signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and adaptable to various industrial settings. Upgrade your connectivity solutions with this essential component.