341-018-522-202

Heilind Number:EDA341-018-522-202
Manufacturer:EDAC
Manufacturer Number:341-018-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-202

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. Designed for optimal performance, this essential component boasts a vibrant green hue and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and 18 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .14-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Explore its potential in our extensive range of connectors.