341-018-522-203

Heilind Number:EDA341-018-522-203
Manufacturer:EDAC
Manufacturer Number:341-018-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assembly. The vibrant green color adds a touch of visual interest, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a 3 A amperage rating, this connector can handle moderate power loads with ease. Featuring two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, it offers a total of 18 positions for efficient signal transmission. Whether you require straight mounting orientation or need to accommodate harsh operating environments, this connector is built to withstand temperatures ranging from -40 to 105 °C. Trust in its quality and precision engineering to streamline your board-to-board PCB connections. Explore our range of connectors for more options tailored to your specific needs.