341-018-522-204

Heilind Number:EDA341-018-522-204
Manufacturer:EDAC
Manufacturer Number:341-018-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A and contact material made of high-quality Copper Alloy, it ensures reliable power transmission. The two-row design with 18 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Install it easily with the straight mount orientation for seamless integration into your PCB setups. Trust in this essential component for seamless and secure electronic connections.