341-018-522-207

Heilind Number:EDA341-018-522-207
Manufacturer:EDAC
Manufacturer Number:341-018-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector boasts a robust design, with a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing for optimal safety. Its dual-row configuration, copper alloy contact material, and .1-inch pitch ensure reliable power and signal transmission across 18 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.