341-018-522-208

Heilind Number:EDA341-018-522-208
Manufacturer:EDAC
Manufacturer Number:341-018-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a dual-row configuration with 18 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting use in a wide range of applications. The green color and straight mount orientation make it easy to identify and install, while its compact pitch of .1 inch and row spacing of .14 inch allow for high-density layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and reliability. Explore new possibilities in your PCB designs with this essential component.