341-018-524-101

Heilind Number:EDA341-018-524-101
Manufacturer:EDAC
Manufacturer Number:341-018-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, offering reliable performance for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and a row spacing of .14 inches, this connector allows for precise and secure connections. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless data transmission.