341-018-524-102

Heilind Number:EDA341-018-524-102
Manufacturer:EDAC
Manufacturer Number:341-018-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a contact rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 18 positions, it ensures seamless integration on your board. The Copper Alloy contacts, along with a pitch of .1 in and row spacing of .14 in, guarantee reliable signal transmission. Whether you require a straight or right-angle mounting orientation, this connector offers versatility to suit your needs. Operating proficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Elevate your PCB design with this essential component.