341-018-524-103

Heilind Number:EDA341-018-524-103
Manufacturer:EDAC
Manufacturer Number:341-018-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficient power transmission, it boasts a 3A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust and safe housing for your connections. With a single row configuration and 18 positions, it offers seamless integration on your board. The copper alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your setup with this essential component, a must-have in any connector toolkit.