341-018-524-107

Heilind Number:EDA341-018-524-107
Manufacturer:EDAC
Manufacturer Number:341-018-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-524-107

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in a sleek green hue. Perfect for streamlined setups, this connector boasts 18 positions and a single row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Whether you're a tech enthusiast, DIYer, or professional, this connector is a must-have for seamless board-to-board connections. Elevate your projects with ease and precision.