341-018-524-202

Heilind Number:EDA341-018-524-202
Manufacturer:EDAC
Manufacturer Number:341-018-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-524-202

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Featuring a sleek green design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows and 18 positions, it offers ample space for seamless PCB connections. Crafted with precision, the connector's Copper Alloy contacts guarantee efficient power transmission, while its .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile use. Trust in our high-quality connector to optimize your board-to-board connections with straight mount orientation. Elevate your electronic projects with this essential component.