341-018-524-208

Heilind Number:EDA341-018-524-208
Manufacturer:EDAC
Manufacturer Number:341-018-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in any application. With a dual-row design and 18 positions, it offers ample connectivity for your PCB needs. The green color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your board-to-board connections with this essential component.