341-018-555-201

Heilind Number:EDA341-018-555-201
Manufacturer:EDAC
Manufacturer Number:341-018-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-555-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a sleek green color. Designed for optimal performance, it features a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material for superior safety. With two rows and 18 positions, it offers ample connectivity possibilities for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.