341-018-555-202

Heilind Number:EDA341-018-555-202
Manufacturer:EDAC
Manufacturer Number:341-018-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-555-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. With two rows and 18 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more high-quality options.