341-018-555-207

Heilind Number:EDA341-018-555-207
Manufacturer:EDAC
Manufacturer Number:341-018-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-555-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features two rows of 18 positions each, ensuring secure and efficient board-to-board connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with a 3A amperage rating. The precise pitch of .1 inches and row spacing of .14 inches make it ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in installation. Upgrade your PCB setups with this essential connector for seamless and dependable electronic connections.