341-018-555-208

Heilind Number:EDA341-018-555-208
Manufacturer:EDAC
Manufacturer Number:341-018-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-555-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this essential component features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 18 positions, it ensures seamless integration for your PCB connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .14-inch row spacing allows for efficient board-to-board connections. Trust in this connector for efficient and secure electronic assembly.