341-018-556-201

Heilind Number:EDA341-018-556-201
Manufacturer:EDAC
Manufacturer Number:341-018-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-556-201

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a current rating of 3A, it boasts of copper alloy contacts that guarantee efficient power transmission. Its double-row configuration with 18 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and telecommunications. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.