341-018-556-202

Heilind Number:EDA341-018-556-202
Manufacturer:EDAC
Manufacturer Number:341-018-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-556-202

Detailed Description

Enhance your connection capabilities with this high-performance Card Edge Connector, designed for efficient board-to-board PCB connectivity. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability in any application. Its dual-row design with a pitch of .1 inch and row spacing of .14 inch offers seamless integration, while the copper alloy contact material guarantees reliable conductivity. With 18 positions and a 3A amperage rating, it's perfect for high-power requirements. Operating effortlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is ideal for a wide range of environments. Upgrade your PCB setup with this essential component.