341-018-556-204

Heilind Number:EDA341-018-556-204
Manufacturer:EDAC
Manufacturer Number:341-018-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-556-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable performance even in demanding environments. With a green color for easy identification, this connector offers a stable connection with a current rating of 3 A. Its dual-row design with 18 positions allows for efficient data transfer, while the .1-inch pitch and .14-inch row spacing ensure precise alignment on your PCB. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector guarantees secure board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for your projects. Explore seamless integration and streamline your connectivity solutions with this essential connector.