341-018-556-207

Heilind Number:EDA341-018-556-207
Manufacturer:EDAC
Manufacturer Number:341-018-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in any application. With a double row configuration and 18 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee optimal signal transmission. The green color adds a touch of visibility to your set-up, while the .1-inch pitch and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Perfect for board-to-board connections, it is a must-have for any project requiring dependable and efficient PCB connectivity. Elevate your electronics game with this essential component.