341-018-556-208

Heilind Number:EDA341-018-556-208
Manufacturer:EDAC
Manufacturer Number:341-018-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .14 inch row spacing, it guarantees seamless signal transmission across 18 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Explore more in our Connectors category.