341-018-560-201

Heilind Number:EDA341-018-560-201
Manufacturer:EDAC
Manufacturer Number:341-018-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 18 positions each, it offers ample connectivity options while maintaining a compact .1-inch pitch. The .14-inch row spacing allows for efficient board-to-board connections, perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for use in harsh environments. Upgrade your PCB setup with this essential component, a must-have in any professional toolkit.