341-018-560-202

Heilind Number:EDA341-018-560-202
Manufacturer:EDAC
Manufacturer Number:341-018-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector not only provides visual appeal but also delivers top-notch functionality. With an amperage of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contacts made from Copper Alloy, it offers reliable signal transfer. With a pitch of .1 inches and row spacing of .14 inches, it facilitates seamless integration on your PCB. Its 18 positions cater to various connection needs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance to optimize your electronic setups.