341-018-560-203

Heilind Number:EDA341-018-560-203
Manufacturer:EDAC
Manufacturer Number:341-018-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-560-203

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 18 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient data transmission. The .1-inch pitch and .14-inch row spacing allow for precise integration on your PCB, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable board-to-board connectivity. Elevate your design with this essential component.