341-018-560-204

Heilind Number:EDA341-018-560-204
Manufacturer:EDAC
Manufacturer Number:341-018-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-560-204

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The two rows of Copper Alloy contacts ensure reliable power transmission, with a pitch of .1 inch and row spacing of .14 inch allowing for precise alignment. With 18 positions available, it offers ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Its straight mount orientation further simplifies installation, making it a must-have for any electronics project. Elevate your PCB design with this essential component.