341-018-560-207

Heilind Number:EDA341-018-560-207
Manufacturer:EDAC
Manufacturer Number:341-018-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-560-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in board-to-board PCB applications. Featuring a vibrant Green color, it adds a pop of visual appeal while ensuring reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting quality. The connector boasts two rows with 18 positions, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .14 inches, it offers precise connectivity. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for your PCB assembly needs, whether for industrial or commercial applications.