341-018-560-208

Heilind Number:EDA341-018-560-208
Manufacturer:EDAC
Manufacturer Number:341-018-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-018-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-018-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts offering 18 positions, it facilitates seamless data transmission with a low pitch of .1 inches and row spacing of .14 inches. Operating efficiently at temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Trust in its straight mount orientation for easy installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.