341-019-500-101

Heilind Number:EDA341-019-500-101
Manufacturer:EDAC
Manufacturer Number:341-019-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-500-101

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 19 positions, it offers ample connectivity options for your circuit. The contact material, Copper Alloy, guarantees reliable transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this essential component.