341-019-520-101

Heilind Number:EDA341-019-520-101
Manufacturer:EDAC
Manufacturer Number:341-019-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-520-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and a compact pitch of .1 inches, it optimizes space utilization on your board. The Copper Alloy contacts provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. With 19 positions available, it offers ample connectivity options for your application. Trust in this essential component to enable seamless board-to-board connections in your electronic designs.