341-019-520-103

Heilind Number:EDA341-019-520-103
Manufacturer:EDAC
Manufacturer Number:341-019-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-520-103

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for precision and performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and 19 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your setup with this essential component and experience seamless board-to-board connections like never before.