341-019-520-104

Heilind Number:EDA341-019-520-104
Manufacturer:EDAC
Manufacturer Number:341-019-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-520-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also reliable, with a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure installations. With a single row design and copper alloy contact material, it ensures efficient signal transmission. The 0.1-inch pitch and 0.14-inch row spacing accommodate precise connections, while the 19 available positions cater to diverse needs. Ideal for board-to-board PCB setups, this connector boasts a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.