341-019-520-107

Heilind Number:EDA341-019-520-107
Manufacturer:EDAC
Manufacturer Number:341-019-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-520-107

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also boasts high performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliability. With a single row layout and 19 positions, it offers seamless integration for your PCB connections. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Experience seamless board-to-board connectivity with our high-quality Card Edge Connector.