341-019-521-102

Heilind Number:EDA341-019-521-102
Manufacturer:EDAC
Manufacturer Number:341-019-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this connector features a single row with 19 positions, perfect for seamless board-to-board integration. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The vibrant green color adds a touch of visual appeal, while the straight mount orientation ensures easy installation. With a pitch of .1 inches and row spacing of .14 inches, it offers seamless alignment for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component, a perfect fit for various applications in the electronics industry.