341-019-521-103

Heilind Number:EDA341-019-521-103
Manufacturer:EDAC
Manufacturer Number:341-019-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. With a single row layout and Copper Alloy contact material, it ensures efficient power transmission at an amperage of 3 A. The .1 inch pitch and .14 inch row spacing, along with 19 positions, offer precise and secure connections. Suitable for straight mount orientation and operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for robust board-to-board connections. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.