341-019-521-104

Heilind Number:EDA341-019-521-104
Manufacturer:EDAC
Manufacturer Number:341-019-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-521-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for efficient data transmission, this connector features 19 positions in a single row, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both reliability and visual appeal. With a copper alloy contact material and a pitch of .1 inch, this connector guarantees optimal conductivity. Its straight mount orientation and compact size make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your setup with this essential component for superior performance and durability.