341-019-521-107

Heilind Number:EDA341-019-521-107
Manufacturer:EDAC
Manufacturer Number:341-019-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-521-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row with 19 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability and longevity even in harsh operating conditions. With a compact pitch of .1 inches and row spacing of .14 inches, it offers efficient space utilization while accommodating standard card edge requirements. Its straight mount orientation simplifies assembly, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.