341-019-521-108

Heilind Number:EDA341-019-521-108
Manufacturer:EDAC
Manufacturer Number:341-019-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color, this connector offers both functionality and aesthetics. With an amperage rating of 3 A, it ensures reliable power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single row design with 19 positions and a .1 inch pitch caters to various connection needs. Crafted with precision, the copper alloy contacts provide excellent conductivity. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your PCB assembly with this essential component.