341-019-522-101

Heilind Number:EDA341-019-522-101
Manufacturer:EDAC
Manufacturer Number:341-019-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-522-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed in a vibrant green hue, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row layout and 19 contact positions, it offers seamless integration for your electronic components. Crafted from high-quality Copper Alloy, it guarantees reliable conductivity. The .1 inch pitch and .14 inch row spacing provide efficient signal transfer, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity game with this essential component.